XP Power JWL40 DC/DC Converter, 12V dc/ 3.33 A, 75V dc Input, 18V Input 40 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-1377
Mfr. Part No.:
JWL4048S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

3.33A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

320000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

40W

Package Type

2 x 1 in

Length

50.8mm

Depth

10.2mm

Standards/Approvals

No

Width

25.4mm

Series

JWL40

Maximum Operating Temperature

105°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JWL40 Series of DC-DC Converters


The JWL40 series from XP Power offers a highly reliable range of regulated single and dual output, 40 W DC-DC converters. The series has been designed in a six-sided, 2” x 1” metal package with an industry standard footprint and features a 4:1 ultra-wide input voltage range.

40 W

1500 V dc Isolation

Operating temperature -40 °C to +100 °C

2” x 1” metal cased package

High-power density

4:1 ultra-wide input voltage range

Meets ITE safety approvals

Regulated single and dual output

3-year warranty

Remote on/off

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy