XP Power JWL40 DC/DC Converter, 15V dc/ 2.67 A, 36V dc Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2340
- Distrelec Article No.:
- 304-31-066
- Mfr. Part No.:
- JWL4024S15
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2340
- Distrelec Article No.:
- 304-31-066
- Mfr. Part No.:
- JWL4024S15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.67A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 9/36 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 40W | |
| Package Type | 2 x 1 in | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Series | JWL40 | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.67A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 9/36 V | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 40W | ||
Package Type 2 x 1 in | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Series JWL40 | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JWL40 Series of DC-DC Converters
The JWL40 series from XP Power offers a highly reliable range of regulated single and dual output, 40 W DC-DC converters. The series has been designed in a six-sided, 2 x 1 metal package with an industry standard footprint and features a 4:1 ultra-wide input voltage range.
40 W
1500 V dc Isolation
Operating temperature -40 °C to +100 °C
2 x 1 metal cased package
High-power density
4:1 ultra-wide input voltage range
Meets ITE safety approvals
Regulated single and dual output
3-year warranty
Remote on/off
XP Power - DC-DC Converters
- RS Stock No. 1245049
- Mfr. Part No. JCM3024D15
Each
$66.70
- RS Stock No. 1618901
- Mfr. Part No. JTF1024D15
1 Tube of 10
$458.86
- RS Stock No. 1657818
- Mfr. Part No. JCM3024D15
1 Tube of 10
$658.74
- RS Stock No. 1245049P
- Mfr. Part No. JCM3024D15
Each (Supplied in a Tube)
$66.70
Related links
- XP Power JWL40 DC/DC Converter -15 V/ 1.33 A 9V Input 40 W 105 °C Max Temp -40 °C
- XP Power JWL40 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JWL40 DC/DC Converter 36V dc Input Through Hole
- XP Power JWL40 DC/DC Converter 36V dc Input Through Hole
- XP Power JWL40 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JWL40 DC/DC Converter -15 V/ 1.33 A 18V Input 40 W 100 °C Max Temp -40 °C
- XP Power JWL40 DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp
- XP Power JCK DC/DC Converter 18V dc Input Through Hole










