XP Power JWL40 DC/DC Converter, 5V dc/ 8 A, 36V dc Input, 9V Input 40 W, Through Hole, +105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $53.20

View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,209.29

(exc. GST)

$1,330.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,209.29$120.929-
2 - 3$1,182.69$118.269$53.20
4 +$1,157.30$115.73$207.96

*price indicative

RS Stock No.:
167-2343
Mfr. Part No.:
JWL4024S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

8A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Output Voltage Adjustment Range

9/36 V

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

40W

Package Type

2 x 1 in

Length

50.8mm

Depth

10.2mm

Standards/Approvals

No

Width

25.4mm

Series

JWL40

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
TW

XP Power - JWL40 Series of DC-DC Converters


The JWL40 series from XP Power offers a highly reliable range of regulated single and dual output, 40 W DC-DC converters. The series has been designed in a six-sided, 2” x 1” metal package with an industry standard footprint and features a 4:1 ultra-wide input voltage range.

40 W

1500 V dc Isolation

Operating temperature -40 °C to +100 °C

2” x 1” metal cased package

High-power density

4:1 ultra-wide input voltage range

Meets ITE safety approvals

Regulated single and dual output

3-year warranty

Remote on/off

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy