XP Power JWL40 DC/DC Converter, 24V dc/ 1.67 A, 36V dc Input, 9V Input 40 W, Through Hole, +105 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2323
- Distrelec Article No.:
- 304-31-067
- Mfr. Part No.:
- JWL4024S24
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2323
- Distrelec Article No.:
- 304-31-067
- Mfr. Part No.:
- JWL4024S24
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.67A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 18/75 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 40W | |
| Package Type | 2 x 1 in | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Width | 25.4mm | |
| Series | JWL40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.67A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 18/75 V | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 40W | ||
Package Type 2 x 1 in | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 11mm | ||
Width 25.4mm | ||
Series JWL40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- TW
XP Power - JWL40 Series of DC-DC Converters
The JWL40 series from XP Power offers a highly reliable range of regulated single and dual output, 40 W DC-DC converters. The series has been designed in a six-sided, 2 x 1 metal package with an industry standard footprint and features a 4:1 ultra-wide input voltage range.
40 W
1500 V dc Isolation
Operating temperature -40 °C to +100 °C
2 x 1 metal cased package
High-power density
4:1 ultra-wide input voltage range
Meets ITE safety approvals
Regulated single and dual output
3-year warranty
Remote on/off
XP Power - DC-DC Converters
Related links
- XP Power JWL40 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JWL40 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JWL40 DC/DC Converter 36V dc Input Through Hole
- XP Power JWL40 DC/DC Converter 36V dc Input Through Hole
- XP Power JWL40 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JWL40 DC/DC Converter -15 V/ 1.33 A 9V Input 40 W 105 °C Max Temp -40 °C
- XP Power JWL40 DC/DC Converter 75V dc Input Through Hole
- XP Power JWL40 DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp
