XP Power ITB DC/DC Converter, 15V dc/ 66.7 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-2106
Mfr. Part No.:
ITB2415S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

66.7mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

3500000h

Output Voltage Adjustment Range

21.6/26.4 V

Number of Pins

7

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

1W

Width

6mm

Standards/Approvals

No

Length

19.5mm

Depth

10mm

Series

ITB

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW

XP Power - ITB Series Isolated DC-DC Converter


XP Power ITB series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITB series is a single output SIP packaged converter.

Features and Benefits

Single output.

SIP Package.

MTBF >3.5MHrs.

Class B conducted & radiated emissions.

Wide operating temperature of -40°C to +105°C, with a full load rating to 95°C ambient.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy