XP Power IMA01 DC/DC Converter, 15V dc/ 66.7 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 75 °C Max Temp -40 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-5012
Mfr. Part No.:
IMA0112S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

66.7mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

2500000h

Output Voltage Adjustment Range

±5 %

Isolation Voltage

4kV ac

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Depth

11.1mm

Length

19.5mm

Standards/Approvals

No

Series

IMA01

Width

9.2mm

Maximum Operating Temperature

75°C

Efficiency

75%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IMA Series of Isolated DC-DC Converters


XP Power IMA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IMA01 Series provides global medical approvals with single and dual output options enabling installations into a wide variety of single phase environments.

The IMA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IMA01 Series suitable for new or existing upgrades.

Features and Benefits

High Isolation of 4000 V, 1 x MOPP at 250 V ac.

Offers single and dual output options.

Suitable for new and existing applications.

Utilises industry standard SIP7 Package.

Wide operating range, with a full load of 75 °C ambient.

MTBF rating of 2.5 MHrs

XP Power Isolated DC-DC Converters


Each (In a Pack of 4)
$193.983
  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
  • RS Stock No. 0665242
  • Mfr. Part No. 72229060230
Each
$478.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy