Murata Power Solutions NDS6 DC/DC Converter, 15V dc/ 400 mA Output, 18V dc Input, +85 °C Max Temp -40 °C Min Temp

Subtotal (1 tube of 15 units)*

$433.69

(exc. GST)

$477.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$433.69$28.913

*price indicative

RS Stock No.:
167-0924
Mfr. Part No.:
NDS6S2415C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V dc

Output Current

400mA

Depth

10mm

Length

32mm

Series

NDS6

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDS6 Series


Isolated DIP24 module

1.5kVdc isolation

Fully encapsulated

UL 94V-0 package material

2:1 Wide range voltage input

Murata Power Solutions - DIP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy