Murata Power Solutions NDS6 DC/DC Converter, 15V dc/ 200 μA, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0923
- Mfr. Part No.:
- NDS6D2415C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$429.43
(exc. GST)
$472.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 June 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $429.43 | $28.629 | - |
| 2 - 3 | $419.98 | $27.999 | 2% |
| 4 + | $410.93 | $27.395 | 4% |
*price indicative
- RS Stock No.:
- 167-0923
- Mfr. Part No.:
- NDS6D2415C
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 200μA | |
| Output Current 2 | 200μA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Ripple and Noise | 40mV Pk-Pk | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Metal case | |
| Maximum Output Power | 6W | |
| Weight | 16.4g | |
| Standards/Approvals | RoHS | |
| Length | 32mm | |
| Depth | 10mm | |
| Series | NDS6 | |
| Width | 10mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 200μA | ||
Output Current 2 200μA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 18/36 V | ||
Ripple and Noise 40mV Pk-Pk | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Metal case | ||
Maximum Output Power 6W | ||
Weight 16.4g | ||
Standards/Approvals RoHS | ||
Length 32mm | ||
Depth 10mm | ||
Series NDS6 | ||
Width 10mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- CN
Murata 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDS6 Series
Murata Power Solutions - DIP
Related links
- Murata Power Solutions NDS6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NDS6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MGJ6 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C
- Murata Power Solutions NDS6 DC/DC Converter, 15V dc/ 400 mA Output
- Murata Power Solutions NDTD DC/DC Converter -15 V dc/ 100 mA 18V Input 3 W 85 °C
- Murata Power Solutions NDL DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TDK-Lambda CC-E DC/DC Converter 36V dc Input Surface
- Murata Power Solutions MGJ6 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C
