Murata Power Solutions MEJ2 DC/DC Converter, 5V dc/ 400 mA Output
- RS Stock No.:
- 167-6005
- Mfr. Part No.:
- MEJ2S1505SC
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 25 units)*
$328.21
(exc. GST)
$361.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $328.21 | $13.128 |
*price indicative
- RS Stock No.:
- 167-6005
- Mfr. Part No.:
- MEJ2S1505SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 400mA | |
| Series | MEJ2 | |
| Depth | 12.65mm | |
| Length | 19.65mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Product Type DC/DC Converter | ||
Output Current 400mA | ||
Series MEJ2 | ||
Depth 12.65mm | ||
Length 19.65mm | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single and Dual Output Isolated DC-DC Converter - MEJ2 Series
The Murata Power Solutions MEJ2 is a series of medically approved fully encapsulated, compact, through-hole, 2 Watt DC-DC converters. The MEJ2 2W devices are available with either single or dual outputs. In a compact SIP format, the MEJ2 series also offers recognition to the medical standard IEC 60601 (3rd Edition) and provides for one measure of operator protection (MOOP) to 200Vrms. With guaranteed internal physical spacing, and a factory test voltage of 5.2kV, the MEJ2 series can be used with confidence in high noise environments, where conventional high isolation parts with 3kV test ratings, but only functional isolation and no guaranteed spacing, may not be adequate.
RoHS compliant
Power density 0.81W/cm3
Single and dual outputs
UL 94V-0 package material
Footprint 1.96cm2
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V & 15V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, & NMJ series
MTTF up to 4.2 million hours
Murata Power Solutions - SIP
Approvals
UL 60950, UL60601 (3rd Ed)
Related links
- Murata Power Solutions MEJ2 DC/DC Converter, 5V dc/ 200 mA Output
- Murata Power Solutions MEJ2 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEJ2 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter, 9V dc/ 222 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter, 9V dc/ 111 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter, 15V dc/ 133 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter, 15V dc/ 67 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter, 12V dc/ 167 mA Output
