Murata Power Solutions NDS6 DC/DC Converter, 12V dc/ 500 mA Output, 18V dc Input, +85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0922
- Mfr. Part No.:
- NDS6S2412C
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0922
- Mfr. Part No.:
- NDS6S2412C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage | 12V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current | 500mA | |
| Series | NDS6 | |
| Length | 32mm | |
| Depth | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 12V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 500mA | ||
Series NDS6 | ||
Length 32mm | ||
Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDS6 Series
Isolated DIP24 module
1.5kVdc isolation
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Murata Power Solutions - DIP
Related links
- Murata Power Solutions NDS6 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions NDS6 DC/DC Converter, 15V dc/ 400 mA Output
- Murata Power Solutions NDS6 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions NDS6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NDS6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NCS6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions MTC1 DC/DC Converter, 12V dc/ 83 mA Output
