Murata Power Solutions NDS6 DC-DC Converter, 12V dc/ 500mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
689-4886
Mfr. Part No.:
NDS6S2412C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

10mm

Length

32mm

Series

NDS6

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Murata 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDS6 Series


Isolated DIP24 module

1.5kVdc isolation

Fully encapsulated

UL 94V-0 package material

2:1 Wide range voltage input

Murata Power Solutions - DIP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy