Murata Power Solutions NDL DC/DC Converter, 5V dc/ 400 mA Output, 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0695
- Mfr. Part No.:
- NDL0505SC
- Brand:
- Murata Power Solutions
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 23 units)*
$474.76
(exc. GST)
$522.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $474.76 | $20.642 | - |
| 2 - 3 | $464.33 | $20.188 | 2% |
| 4 + | $454.36 | $19.755 | 4% |
*price indicative
- RS Stock No.:
- 167-0695
- Mfr. Part No.:
- NDL0505SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current | 400mA | |
| Depth | 11.1mm | |
| Series | NDL | |
| Length | 21.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 5V dc | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 400mA | ||
Depth 11.1mm | ||
Series NDL | ||
Length 21.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Regulated Isolated DC-DC Converter - NDL Series
Isolated SIP8 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Remote on/off control
Continuous short circuit protection with current fold back
Murata Power Solutions - SIP
- RS Stock No. 1670579
- Mfr. Part No. NTA0505MC
1 Tube of 25
$292.81
- RS Stock No. 1670862
- Mfr. Part No. CRE1S2412SC
1 Tube of 35
$162.64
- RS Stock No. 4315485
- Mfr. Part No. SM3703
Each
$886.97
Each
$82.36
Related links
- Murata Power Solutions NDL DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NDL DC/DC Converter, 12V dc/ 167 mA Output
- Murata Power Solutions NDL DC-DC Converter 36 → 72 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NDL DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NDL DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NDL DC/DC Converter 72 V dc/ -40 °C Max Temp SIP
- Murata Power Solutions NDL DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEJ2 DC/DC Converter, 5V dc/ 400 mA Output












