Murata Power Solutions UEI15 DC/DC Converter, 12V/ 1.3 A, 36V dc Input, 9V Input 15.6 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0570
- Mfr. Part No.:
- UEI15-150-Q12P-C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-0570
- Mfr. Part No.:
- UEI15-150-Q12P-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.3A | |
| Mount Type | Through Hole | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 2kV dc | |
| Maximum Output Power | 15.6W | |
| Package Type | DIP | |
| Length | 24.4mm | |
| Series | UEI15 | |
| Width | 27.9mm | |
| Standards/Approvals | RoHS | |
| Weight | 10g | |
| Depth | 24.4mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84.5% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.3A | ||
Mount Type Through Hole | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 2kV dc | ||
Maximum Output Power 15.6W | ||
Package Type DIP | ||
Length 24.4mm | ||
Series UEI15 | ||
Width 27.9mm | ||
Standards/Approvals RoHS | ||
Weight 10g | ||
Depth 24.4mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84.5% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 15W Single Output Regulated Isolated DC-DC Converter - UEI15 Series
Industry standard open frame module
2kVdc isolation minimum
4:1 input voltage range
Extensive self-protection shut down features
Murata Power Solutions - 0.75W to 15W
Note
Manufacturer part numbers that contain the letter 'P' within the suffix have a positive on/off control polarity, those with the letter 'N' have a negative polarity.
Related links
- Murata Power Solutions UEI15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions UEI15 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UEI15 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions UEI15 DC/DC Converter, 12V dc/ 1.3 A Output
- Murata Power Solutions SPM25 DC/DC Converter 9 V dc/ -40 °C Max Temp Metal case
- Murata Power Solutions UEI DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
