Murata Power Solutions SPM25 DC/DC Converter, 36V dc, 9 V dc/, Through Hole, -40 °C Max Temp Metal case
- RS Stock No.:
- 173-6885
- Mfr. Part No.:
- SPM15-150-Q12P-C
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6885
- Mfr. Part No.:
- SPM15-150-Q12P-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | SPM25 | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 36 V dc, 9 V dc | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | -40 °C | |
| Package Type | Metal case | |
| Depth | 10.41 mm | |
| Isolation Voltage | 1.6 kV dc | |
| Length | 25.91 mm | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10/10 % | |
| Standards/Approvals | CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1 | |
| Width | 25.4 mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series SPM25 | ||
Product Type DC/DC Converter | ||
Output Voltage 1 36 V dc, 9 V dc | ||
Mount Type Through Hole | ||
Maximum Operating Temperature -40 °C | ||
Package Type Metal case | ||
Depth 10.41 mm | ||
Isolation Voltage 1.6 kV dc | ||
Length 25.91 mm | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10/10 % | ||
Standards/Approvals CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1 | ||
Width 25.4 mm | ||
- COO (Country of Origin):
- CN
The SPM15 series offers high output current (up to 4.5 Amps) in a 1"x1 metal package requiring no heat sink for most applications. The SPM15 series delivers fixed DC output voltage up to 15+ Watts for printed circuit board mounting. Wide range inputs of 9 to 36 Volts DC (24 Volts nominal) or 18 to 75 Volts DC (48 Volts nominal) are ideal for industrial and telecom systems.
Wide range input voltages 9-36 and 18-75 Vdc
1˝ x 1˝ x 0.41˝ Dimensions.
Adjustable Vout (+10% to -10%)
High efficiency
Positive & Negative logic, Remote On/Off
control Option
Monotonic startup
Continuous Short Circuit protection
Over-temperature protection
Over-Voltage protection
Low output ripple and noise
Strong thermal derating characteristics
Operational Temperature Range –40°C to +85°C
1600V I/O isolation
Packaged in a five-sided EMI shielding metal
package with non-conductive base
Related links
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UEI15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp
- Murata Power Solutions SPM25 DC/DC Converter, 5V dc/ 5 A Output
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UEI30 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
