Murata Power Solutions UEI15 DC/DC Converter, 12V dc/ 1.3 A Output, 9V dc Input, +85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0569
- Mfr. Part No.:
- UEI15-120-Q12P-C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tray of 30 units)*
$1,610.83
(exc. GST)
$1,771.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $1,610.83 | $53.694 |
*price indicative
- RS Stock No.:
- 167-0569
- Mfr. Part No.:
- UEI15-120-Q12P-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Output Current | 1.3A | |
| Series | UEI15 | |
| Length | 24.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Output Current 1.3A | ||
Series UEI15 | ||
Length 24.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Murata 15W Single Output Regulated Isolated DC-DC Converter - UEI15 Series
Industry standard open frame module
2kVdc isolation minimum
4:1 input voltage range
Extensive self-protection shut down features
Murata Power Solutions - 0.75W to 15W
Note
Manufacturer part numbers that contain the letter 'P' within the suffix have a positive on/off control polarity, those with the letter 'N' have a negative polarity.
Related links
- Murata Power Solutions UEI15 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions UEI15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions UEI15 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions UEI DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UWE DC/DC Converter, 5V dc/ 15 A Output
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp
