Murata Power Solutions UEI15 DC-DC Converter, 12V dc/ 1.3A Output, 9 → 36 V dc Input, 15.6W, Through Hole, +85°C
- RS Stock No.:
- 689-5595
- Mfr. Part No.:
- UEI15-120-Q12P-C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-5595
- Mfr. Part No.:
- UEI15-120-Q12P-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Murata 15W Single Output Regulated Isolated DC-DC Converter - UEI15 Series
Industry standard open frame module
2kVdc isolation minimum
4:1 input voltage range
Extensive self-protection shut down features
Murata Power Solutions - 0.75W to 15W
Note
Manufacturer part numbers that contain the letter 'P' within the suffix have a positive on/off control polarity, those with the letter 'N' have a negative polarity.
Related links
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions UEI15 DC/DC Converter, 12V dc/ 1.3 A Output
- Murata Power Solutions UEI15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions UEI15 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions BEI15 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions UEI30 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UWE DC/DC Converter, 5V dc/ 15 A Output
