Murata Power Solutions UWE DC/DC Converter, 24V dc/ 3 A, 36V dc Input, 9V Input 72 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 167-5923
- Mfr. Part No.:
- UWE-24/3-Q12P-C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tray of 21 units)*
$2,493.64
(exc. GST)
$2,743.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 11 November 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 - 1 | $2,493.64 | $118.745 |
| 2 - 3 | $2,438.80 | $116.133 |
| 4 + | $2,386.42 | $113.639 |
*price indicative
- RS Stock No.:
- 167-5923
- Mfr. Part No.:
- UWE-24/3-Q12P-C
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 3294026h | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Ripple and Noise | 275mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 72W | |
| Package Type | DIP | |
| Series | UWE | |
| Width | 22.9mm | |
| Standards/Approvals | RoHS | |
| Weight | 20g | |
| Depth | 9.7mm | |
| Length | 22.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89.5% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 3294026h | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Ripple and Noise 275mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 72W | ||
Package Type DIP | ||
Series UWE | ||
Width 22.9mm | ||
Standards/Approvals RoHS | ||
Weight 20g | ||
Depth 9.7mm | ||
Length 22.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89.5% | ||
- COO (Country of Origin):
- CN
Murata 66W to 75W Single Output Regulated Isolated DC-DC Converter - UWE Series
Murata Power Solutions - 50W to 120W
Note
For information on temperature derating please see datasheet on website
Approvals
Standards
Related links
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UWE DC/DC Converter, 5V dc/ 15 A Output
- Murata Power Solutions UWE DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- Murata Power Solutions UEI15 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UEI15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions UEI DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp
