Murata Power Solutions UWE DC/DC Converter, 5V dc/ 15 A Output
- RS Stock No.:
- 167-5924
- Mfr. Part No.:
- UWE-5/15-Q12P-C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tray of 21 units)*
$2,343.46
(exc. GST)
$2,577.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $2,343.46 | $111.593 |
*price indicative
- RS Stock No.:
- 167-5924
- Mfr. Part No.:
- UWE-5/15-Q12P-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 15A | |
| Series | UWE | |
| Length | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Product Type DC/DC Converter | ||
Output Current 15A | ||
Series UWE | ||
Length 22.9mm | ||
- COO (Country of Origin):
- CN
Murata 66W to 75W Single Output Regulated Isolated DC-DC Converter - UWE Series
66W to 75W isolated DC to DC converters with single output and compact eighth brick package that can be plugged directly into quarter brick pinouts. The high efficiency of these 66W to 75W isolated DC to DC converters reduces heat buildup, enabling "no fan" operation. These 66W to 75W isolated DC to DC converters have low on-resistance FETs, planar magnetics and heavy copper PC boards and deliver low output noise, tight line/load regulation, stable no load operation and fast load step response. Suitable applications for these DC to DC converters include battery powered, telecom or portable applications.
Industry standard eighth brick package with 0.9" x 2.3" x 0.38" outline
Wide 4:1 input power range
Synchronous rectification enabes high efficiency and low power dissipation
Low output noise
Stable no-load operation
Extensive self protection, overtemperature and overload features with no output reverse conduction
On/Off control, trim and remote sense functions
Pre-bias operation for startup protection
Meets EN55022 and CISPR22 class B with external filter
Murata Power Solutions - 50W to 120W
Note
MTBF to MIL-HDBK-217
For information on temperature derating please see datasheet on website
For information on temperature derating please see datasheet on website
Approvals
UL
Standards
UL/cUL 60950-1, CSA-C22.2 No.60950-1, IEC/EN 60950-1, 2nd Edition
Related links
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UEI15 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UWE DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- Murata Power Solutions UEI DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions BEI15 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UEI30 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
