Recom RI3 DC/DC Converter, 24V dc/ 250 mA, 24V dc Input, 24V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8971
- Mfr. Part No.:
- RI3-2412S
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$741.74
(exc. GST)
$815.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $741.74 | $17.66 | - |
| 2 - 3 | $725.43 | $17.272 | 2% |
| 4 + | $709.85 | $16.901 | 4% |
*price indicative
- RS Stock No.:
- 166-8971
- Mfr. Part No.:
- RI3-2412S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| MTBF | 4395000h | |
| Number of Outputs | 1 | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Length | 11.5mm | |
| Width | 7.6mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | RI3 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
MTBF 4395000h | ||
Number of Outputs 1 | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Length 11.5mm | ||
Width 7.6mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series RI3 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Isolated, 12V DC Output - RI3 Series - RI3-2412S
Use this DC-DC converter from RECOM to provide a stable 12V DC supply to your PCB-mounted components. It takes an input voltage of 24V DC and steps it down to 12V DC with a ±10% accuracy. The unit also provides 10kV DC isolation, protecting you and your equipment from power surges on the supply side. Like all products in RECOM's RI3 series, it's designed for use where board space is at a premium, since it packs 3W of power into a Compact SIP4 package.
Features & Benefits
• Through-hole mounting makes a robust connection with the PCB
• Operating temperature range of -40°C to +100°C makes it suitable for use in harsh environments
• Industry-standard pinout maximises compatibility
Applications
• Telecommunications
• Medical settings
• IGBT drivers
What's a SIP package?
A SIP package is a semiconductor device that incorporates multiple chips into a single unit to make up a complete electronic system. The space savings this offers lets you build much smaller electronic devices than is possible with traditional chips.
What does the semiconductor in the SIP package do?
A semiconductor is a solid substance that's more conductive than an insulator but less conductive than most metals. In this DC-DC converter, the semiconductor device switches the current on and off and controls the voltage.
- RS Stock No. 1002667
- Mfr. Part No. RI3-2412S
Each
$19.37
- RS Stock No. 1002666
- Mfr. Part No. RI3-2405S
Each
$19.37
- RS Stock No. 0128836
- Mfr. Part No. SUCS32412C
Each
$25.78
- RS Stock No. 0136663
- Mfr. Part No. SUS32412C
Each
$21.37
Related links
- Recom RI3 DC/DC Converter 24V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 12V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 24V dc Input 3 W 100 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 24V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 12V Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 12V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP











