Recom RI3 DC/DC Converter, 15V dc/ 200 mA, 24V dc Input, 24V dc Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 100-2668
- Mfr. Part No.:
- RI3-2415S
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 11 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$19.40
(exc. GST)
$21.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 10 | $19.40 | - |
| 11 - 20 | $18.92 | 2% |
| 21 + | $18.67 | 3% |
*price indicative
- RS Stock No.:
- 100-2668
- Mfr. Part No.:
- RI3-2415S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 4395000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Length | 11.5mm | |
| Width | 7.6mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | RI3 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 4395000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Length 11.5mm | ||
Width 7.6mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series RI3 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 90% Efficiency, 1kV DC Isolation - RI3 Series - RI3-2415S
Look to this RECOM DC-DC converter for a power and conversion solution with safety-boosting electrical specs. It steps down an input of 24V DC to deliver a charge of 15V DC you can use for powering battery-run devices. The unit's 1kV isolation means it keeps you and any connected equipment safe from harmful voltage surges. Not much board space? No problem – this high-power-density 3W device comes in a Compact SIP-4 package measuring just 11.5 (L), 7.6 (W) and 10.2mm (H). Very little energy gets wasted as heat, thanks to this converter's impressive 90% efficiency. This means there's no need to add a heatsink or fan to your setup.
• Easy to install securely using the robust through-hole mounting method
• Low ripple and noise ratings up to 100mVp-p mean you GET a stable output voltage for your connected device
• Vibration resistant, so it's safe for use near moving machinery
Applications
• Industrial automation
• Telecommunications networks
• Transportation industry
What temperatures can I use this converter in?
Thanks to a broad operating temperature range between -40°C to +85°C, you can Trust this product to handle the demands of harsh industrial settings.
- RS Stock No. 1622687
- Mfr. Part No. RI3-2415S
1 Tube of 42
$758.65
- RS Stock No. 7702009P
- Mfr. Part No. TRA 3-2413
Each (Supplied in a Tube)
$17.48
- RS Stock No. 1616626
- Mfr. Part No. TRA 3-2413
1 Tube of 10
$162.19
- RS Stock No. 9048688P
- Mfr. Part No. RH-2415D/H6
Each (Supplied in a Tube)
$16.69
Related links
- Recom RI3 DC/DC Converter 24V dc Input 3 W 100 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 24V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 24V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 12V Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 12V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP










