Recom RI3 DC/DC Converter, 5V dc/ 600 mA, 24V dc Input, 24V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 100-2666
- Mfr. Part No.:
- RI3-2405S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.37
(exc. GST)
$21.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 84 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 10 | $19.37 |
| 11 - 20 | $19.15 |
| 21 + | $18.74 |
*price indicative
- RS Stock No.:
- 100-2666
- Mfr. Part No.:
- RI3-2405S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 4395000h | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Length | 11.5mm | |
| Depth | 10.2mm | |
| Series | RI3 | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 4395000h | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Length 11.5mm | ||
Depth 10.2mm | ||
Series RI3 | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 86% Efficiency, 100mVp-p Ripple and Noise - RI3 Series - RI3-2405S
Looking for a space-saving power and conversion device for your harsh industrial workspace? This DC-DC converter from RECOM will do the job. It safely steps down inputs of 24V DC to give you a 5V DC output that's practical for industrial tasks. The versatile and robust unit delivers full power output over its entire operating temperature range of -40°C to +85°C, so you can Trust it's an effective choice to perform in harsh environments. Compact dimensions of 11.5 (L) x 7.6 (W) x 10.2mm (H) let you save space on your board.
Features & Benefits
• Low ripple and noise of 100mVp-p lets you set stable output voltages to suit connected devices
• Free Air convection cooling means no fan, so less maintenance
• Isolation of 1kV shields you from voltage surges
• Mean time between failures of >4 million cycles for durability
• Typical efficiency at full load of 86%, so wastes little energy in the form of heat
Applications
• Robotics systems
• Automated guided vehicles
• Telecommunications
What's the benefit of a SIP4 package?
This converter's SIP4 package follows an industry-standard size and pin-out configuration. This makes it easy to fit into crowded boards and simple to install using a secure through-hole mounting method.
Related links
- Recom RI3 DC/DC Converter 24V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 12V Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 24V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 24V dc Input 3 W 100 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
