Recom RI3 DC/DC Converter, 12V dc/ 250 mA, 5V dc Input, 5V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 42 units)*

$675.91

(exc. GST)

$743.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$675.91$16.093
2 - 3$661.05$15.739
4 +$646.85$15.401

*price indicative

RS Stock No.:
166-8975
Mfr. Part No.:
RI3-0512S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

5V dc

Maximum Input Voltage

5V dc

Output Current 1

250mA

Mount Type

Through Hole

MTBF

4395000h

Number of Outputs

1

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

SIP

Maximum Output Power

3W

Length

11.5mm

Series

RI3

Standards/Approvals

No

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, Silicone Potting, 87% Efficiency At Full Load - RI3 Series - RI3-0512S


Searching for a Durable power distribution solution for your electrical components? Give the job to this DC-DC converter from RECOM. Thanks to its robust polyamide housing, this piece of kit can tough it out through mechanical impact and abrasion without breaking a sweat, so it's your best bet for rugged industrial settings. Don't let sudden voltage spikes catch you unawares – this unit has an isolation voltage of up to 1kV DC to create an effective safety barrier between your input and output.

Features & Benefits


• Wide operating temperature range between -40°C and +85°C for use in demanding conditions

• Through-hole mounting achieves a permanent connection that remains stable even in vibrating settings

• Mean time between failures of 4,395,000 hours for long-term performance

• Low current consumption of 250mA for energy-efficiency

Applications


• Consumer electronics

• Medical equipment

• Mechanical workshops

Why is it important to know the efficiency of your DC-DC converter?


The efficiency of a DC-DC converter tells you how much energy it loses to heat. This unit has 87% efficiency at full load. Not only does this mean that very little energy is going to waste, it also eliminates the need to attach a heatsink to it during operation.

Recom RI3 Series Isolated DC-DC Converter


The RI3 series of isolated DC-DC converters from Recom have been designed for use within space-restricted applications. Designed for 3 W conversion applications, but have the same footprint as the Recom RI2 series 2 W converters.

The RI3 series also provides up to 3 k V dc I/O isolation, providing up to 90% efficiency making them suitable for a wide range of industrial applications.

Features and Benefits


•Industry standard pinout for easy installation.

•3 W in a SIP4 package.

•Wide operating temperature range of -40°C to 100°C.

•1 to 3 kV dc isolation.

Recom Isolated DC/DC Converter


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy