StarTech.com Power Adapter Power Adapter Terminal Block 158.4 W 24V dc Output, 3.5 A
- RS Stock No.:
- 756-666
- Mfr. Part No.:
- 160W-POWER-ADAPTER
- Brand:
- StarTech.com
Subtotal (1 unit)*
$177.32
(exc. GST)
$195.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.32 |
*price indicative
- RS Stock No.:
- 756-666
- Mfr. Part No.:
- 160W-POWER-ADAPTER
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Sub Type | Power Adapter | |
| Product Type | Power Adapter | |
| Plug Type | Terminal Block | |
| Output Voltage | 24V dc | |
| Power | 158.4W | |
| Cable Length | 1.2m | |
| Adapter Current | 3.5A | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 115mm | |
| Width | 53mm | |
| Depth | 37mm | |
| Standards/Approvals | UL | |
| Maximum Input Voltage | 240V ac | |
| Series | 160W-POWER-ADAPTER | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Sub Type Power Adapter | ||
Product Type Power Adapter | ||
Plug Type Terminal Block | ||
Output Voltage 24V dc | ||
Power 158.4W | ||
Cable Length 1.2m | ||
Adapter Current 3.5A | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Length 115mm | ||
Width 53mm | ||
Depth 37mm | ||
Standards/Approvals UL | ||
Maximum Input Voltage 240V ac | ||
Series 160W-POWER-ADAPTER | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
StarTech Power adaptor, 24V Output Voltage, 158.4W Power - 160W-POWER-ADAPTER
This power adaptor converts AC mains to a regulated 24V DC supply for industrial and professional systems. It accepts a wide input voltage range suitable for global installations and delivers continuous DC power for control equipment and peripherals in automation, electronics and mechanical installations.
Features and Benefits:
• 24V DC output at 3.5A supports steady device operation
• 158.4W output power enables sustained high-load performance
• 100-240V input range permits worldwide AC compatibility
• Terminal Block plug simplifies secure field wiring
• UL approval confirms adherence to recognised safety standards
• 55°C maximum operating temperature tolerates elevated ambient conditions
• 158.4W output power enables sustained high-load performance
• 100-240V input range permits worldwide AC compatibility
• Terminal Block plug simplifies secure field wiring
• UL approval confirms adherence to recognised safety standards
• 55°C maximum operating temperature tolerates elevated ambient conditions
Applications
• Suitable for powering PLCs and control modules in factories
• Ideal for LED drivers and signalling equipment in installations
• Used with sensors and actuators in automation racks
• Can be used for bench testing of 24V control circuits
• Suitable for integrating into machine control enclosures
• Ideal for LED drivers and signalling equipment in installations
• Used with sensors and actuators in automation racks
• Can be used for bench testing of 24V control circuits
• Suitable for integrating into machine control enclosures
What cable length is provided for installation flexibility?
A 1.2m cable is supplied to reach nearby terminations without additional wiring.
What are the environmental limits for reliable operation?
The unit is specified to operate between 5°C and 55°C ambient temperatures.
How Compact is the unit for panel mounting?
The housing measures 11.5cm long, 5.3cm wide and 3.7cm deep to suit confined spaces.
What power conversion capability does it offer from AC to DC?
It converts AC input to a DC output delivering up to 158.4W at 24V for continuous loads.
Related links
- XP Power 300 W External Medical Power Supply AC/DC Adapter IEC 320 C14 48V Output, 3.5 A
- XP Power 300 W External Medical Power Supply AC/DC Adapter IEC 320 C14 19V Output, 3.5 A
- RS PRO 24 W Power Adapter AC/DC Adapter C14 6V dc Output, 4 A
- MEAN WELL Switching Power Supply 3.3A Input 240V to 370V dc
- Teltonika 24 W Power Adapter AC/DC Adapter Australia 12V dc Output, 0.8 A
- RS PRO 24 W Power Adapter AC/DC Adapter C14 5V dc Output, 4 A
- Phoenix Contact Power Adapter Push-in 16A 500V ac
- Phoenix Contact Power Adapter Screw 16A 500V ac

