Recom REC5 DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 18V Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8952
- Mfr. Part No.:
- REC5-2405SRW/H4/A
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$591.52
(exc. GST)
$650.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $591.52 | $39.435 | - |
| 2 - 3 | $578.50 | $38.567 | 2% |
| 4 + | $566.08 | $37.739 | 4% |
*price indicative
- RS Stock No.:
- 166-8952
- Mfr. Part No.:
- REC5-2405SRW/H4/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 850000h | |
| Isolation Voltage | 4kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 5W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Width | 20.3mm | |
| Series | REC5 | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 850000h | ||
Isolation Voltage 4kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 5W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Width 20.3mm | ||
Series REC5 | ||
Standards/Approvals No | ||
Length 32mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 5V DC Output Voltage, ±2% Output Voltage Accuracy - REC5 Series - REC5-2405SRW/H4/A
Need a device that provides a steady DC voltage to your equipment? Select this DC-DC converter from RECOM. It has an isolation voltage of 4000V DC, so it can withstand short-term exposure to high voltages without damage. To handle large start-up loads, the unit can boost its rated power by up to 140% for short periods of time. You can be sure of enhanced safety as a non-conductive plastic casing provides protection against electric shocks. An output voltage of 5V DC makes this an Ideal choice for supplying power to low-voltage devices.
Features & Benefits
• Compact dimensions of 32 (L) x 20.3 (W) x 10.2mm (H) to maximize space in your setup
• Mean time between failures of 850,000 hours at +25°C for long-lasting performance
• Light weight of 13g to put minimal strain on your system
• Output voltage accuracy of ±2% for reliability
Applications
• Electronic appliances
• Medical devices
• Smart environment control
Can I use this device in harsh conditions?
Yes. This unit has a wide operating temperature range between -40°C and +75°C, so it's suitable for use in harsh conditions.
Related links
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC5 DC/DC Converter 24V dc Input Through Hole
- Recom REC5 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -25 °C Min Temp
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC5 DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C Max Temp -40°C Min Temp
- Recom REC5 DC/DC Converter -5 V/ 500 mA 9V Input 5 W 75 °C Max Temp -25 °C Min Temp,
- Recom REC5 DC/DC Converter 18V dc Input Through Hole 24-Pin
- Recom REC5 DC/DC Converter 18V dc Input Through Hole
