Recom REC5 DC/DC Converter, 5V dc/ 1 A, 24V dc Input, 18V Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8936
- Mfr. Part No.:
- REC5-2405SRW/H2/A
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save $22.06
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$501.89
(exc. GST)
$552.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $501.89 | $33.459 | - |
| 2 - 3 | $490.86 | $32.724 | $22.06 |
| 4 + | $480.31 | $32.021 | $86.32 |
*price indicative
- RS Stock No.:
- 166-8936
- Mfr. Part No.:
- REC5-2405SRW/H2/A
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1A | |
| Output Current 2 | 600mA | |
| Mount Type | Through Hole | |
| MTBF | 186000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 1kV ac | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Weight | 13g | |
| Standards/Approvals | UL, CSA, IEC | |
| Width | 10.2mm | |
| Series | REC5 | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1A | ||
Output Current 2 600mA | ||
Mount Type Through Hole | ||
MTBF 186000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 24 | ||
Isolation Voltage 1kV ac | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Length 32mm | ||
Weight 13g | ||
Standards/Approvals UL, CSA, IEC | ||
Width 10.2mm | ||
Series REC5 | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Recom 5W DIP Single Output Medical Approved Regulated Isolated DC-DC Converter - REC5-H2/A Series
Note
Derate output when operating temperature above 75°C.
Approvals
Standards
Related links
- Recom REC5 DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C Max Temp -40°C Min Temp
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC5 DC/DC Converter 24V dc Input Through Hole
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC5 DC/DC Converter 24V dc Input Through Hole
- Recom REC5 DC/DC Converter 72V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom REC5 DC/DC Converter 72V Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
