Recom REC5 DC-DC Converter, 5V dc/ 1A Output, 18 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C Min Temp
- RS Stock No.:
- 672-7284
- Mfr. Part No.:
- REC5-2405SRW/H2/A
- Brand:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 15
$492.23
(exc. GST)
$541.45
(inc. GST)
- RS Stock No.:
- 672-7284
- Mfr. Part No.:
- REC5-2405SRW/H2/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1kV ac | |
| Width | 20.3mm | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Series | REC5 | |
| Load Regulation | ±0.6% | |
| Efficiency | 81% | |
| Standards Met | cRUus, IEC/EN 60601-1, IEC/EN 60950-1, UL 60950-1 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +75°C | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1kV ac | ||
Width 20.3mm | ||
Length 32mm | ||
Depth 10.2mm | ||
Series REC5 | ||
Load Regulation ±0.6% | ||
Efficiency 81% | ||
Standards Met cRUus, IEC/EN 60601-1, IEC/EN 60950-1, UL 60950-1 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +75°C | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- TW
Recom 5W DIP Single Output Medical Approved Regulated Isolated DC-DC Converter - REC5-H2/A Series
Feedback regulated output
Medical safety approval EN-60601-1
2kVdc isolation
Continuous short circuit protection
Wide inputs 2:1 and 4:1
Efficiency up to 86%
DIP24 package
Note
MTBF is to MIL-HDBK 217F.
Derate output when operating temperature above 75°C.
Derate output when operating temperature above 75°C.
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1, EN60601-01
Related links
- Recom REC5 DC/DC Converter 24V dc Input Through Hole
- Recom REC5 DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C Max Temp -25°C
- Recom REC5 DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C Max Temp -40°C Min
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC5 DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C
- XP Power IEQ DC-DC Converter 18 → 75 V dc Input Through Hole, +90°C Max Temp -40°C Min
- XP Power JSM10 DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
