XP Power A DC/DC Converter, 5kV dc/ 200 μA, 5V dc Input, 0V dc Input, Through Hole, 1 W, 75 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 123-8312
- Distrelec Article No.:
- 302-24-328
- Mfr. Part No.:
- A50P-5
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save $27.15
View bulk pricing optionsSubtotal (1 unit)*
$442.40
(exc. GST)
$486.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $442.40 | - |
| 5 - 9 | $436.97 | $27.15 |
| 10 - 24 | $426.77 | $156.30 |
| 25 - 49 | $415.27 | $678.25 |
| 50 + | $403.47 | $1,946.50 |
*price indicative
- RS Stock No.:
- 123-8312
- Distrelec Article No.:
- 302-24-328
- Mfr. Part No.:
- A50P-5
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5kV dc | |
| Minimum Input Voltage | 0V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 200μA | |
| Mount Type | Through Hole | |
| MTBF | 1862000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 0.15% Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 500V | |
| Maximum Output Power | 1W | |
| Width | 11.43mm | |
| Weight | 7.1g | |
| Length | 23.37mm | |
| Series | A | |
| Depth | 6.35mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5kV dc | ||
Minimum Input Voltage 0V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 200μA | ||
Mount Type Through Hole | ||
MTBF 1862000h | ||
Number of Outputs 1 | ||
Ripple and Noise 0.15% Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 500V | ||
Maximum Output Power 1W | ||
Width 11.43mm | ||
Weight 7.1g | ||
Length 23.37mm | ||
Series A | ||
Depth 6.35mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- VN
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Features and Benefits
Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Applications
Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Isolated DC to High Voltage DC Converters
Standards
UL, RoHS
Related links
- XP Power A DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power A DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power Ag DC/DC Converter 5V dc Input Surface 75 °C Max Temp -25 °C Min Temp
- XP Power A DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power A DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power A DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power A DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power A DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
