Recom RS DC/DC Converter, 3.3V dc/ 500 mA, 36V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $32.14

View bulk pricing options

Subtotal (1 tube of 22 units)*

$730.66

(exc. GST)

$803.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$730.66$33.212-
2 - 3$714.59$32.481$32.14
4 +$699.24$31.784$125.68

*price indicative

RS Stock No.:
166-8888
Mfr. Part No.:
RS-243.3SZ/H3
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

1398000h

Number of Pins

8

Isolation Voltage

3kV dc

Maximum Output Power

2W

Package Type

SIP

Length

21.8mm

Depth

11.1mm

Width

9.2mm

Series

RS

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

75%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 9 to 36V DC Input Voltage, 75% Efficiency - RS Series - RS-243.3SZ/H3


Power up your applications with this DC-DC converter from RECOM. The flexible unit juggles inputs between 9 and 36V DC to provide a steady output of 3.3V DC, helping to ensure your equipment doesn't fail due to fluctuating voltages. Isolation between the input and output helps to prevent electrical hazards. Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (D) mean this component is just the thing for crowded PCBs.

Features & Benefits


• Self-extinguishes in fewer than 10 seconds for safety in the event of a fire

• Through-hole mounting for secure installation on a PCB

• Wide operating temperature range between -40°C and +85°C for use in demanding environments

Applications


• Medical equipment

• Assembly and packaging lines

• Consumer electronics

• Automotive manufacturing

• Testing and measuring devices

What's the efficiency rating of this DC-DC converter?


This unit has an efficiency of 75%, so it wastes minimal energy for optimal performance.

How do I choose the right DC-DC converter for my application?


Simply match the input voltage range with your power source and the output voltage with that of your application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy