Recom RS DC/DC Converter, 9V dc/ 222 mA, 36V dc Input, 9V dc Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8897
- Mfr. Part No.:
- RS-2409SZ/H3
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$767.47
(exc. GST)
$844.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $767.47 | $34.885 |
| 2 - 3 | $750.58 | $34.117 |
| 4 + | $734.46 | $33.385 |
*price indicative
- RS Stock No.:
- 166-8897
- Mfr. Part No.:
- RS-2409SZ/H3
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 222mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1398000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Series | RS | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 222mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1398000h | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Series RS | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM Through-Hole DC-DC Converter, 9V DC Output, 2W Power Rating - RS Series - RS-2409SZ/H3
Match the voltage requirements of a load to your power supply with this DC-DC converter from RECOM. A wide input voltage range between 9 and 36V DC means it's compatible with various low-voltage power supplies. The unit features isolated primary and secondary circuits and a high isolation voltage of 3kV DC to prevent electrical damage to your sensitive equipment. It has a high efficiency rating of 80%, so you can be sure of minimal power loss and optimal performance.
Features & Benefits
• Self-extinguishing housing for safety in the event of a fire
• Continuous short-circuit protection to reduce the risk of damage to attached devices
• Wide operating temperature range of -40°C to +85°C for use in harsh industrial environments
• Remote on/off function for convenient operation
Applications
• Industrial process control systems
• Food and beverage manufacturing
• Pharmaceutical and medical industries
What's the minimum load this converter can handle?
This converter needs a minimum of 10% load on the output in order to maintain good function.
How long will this converter last?
This converter has a mean time between failures of approximately 1,398,000 hours at an operating temperature of +25°C, making it a long-lasting choice.
Related links
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RS DC/DC Converter 24V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom REM2A DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 36V dc Input Surface
- Recom REM2A DC/DC Converter 12V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
