Recom RS DC/DC Converter, 15V dc/ 134 mA, 36V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 22 units)*

$758.46

(exc. GST)

$834.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$758.46$34.475
2 - 3$741.76$33.716
4 +$725.84$32.993

*price indicative

RS Stock No.:
166-8884
Mfr. Part No.:
RS-2415SZ/H3
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

134mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1398000h

Number of Outputs

1

Isolation Voltage

3kV dc

Number of Pins

8

Package Type

SIP

Maximum Output Power

2W

Series

RS

Standards/Approvals

No

Width

9.2mm

Length

21.8mm

Depth

11.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

84%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 4:1 Input Voltage Range, 3kV Isolation Voltage - RS Series - RS-2415SZ/H3


Looking for a suitable power regulation solution for your PCB-linked components? Choose this DC-DC converter from RECOM. It balances variable input signals in the 9 to 36V range to a stable 24V output that's safe for connected parts. For safety, it creates an isolation barrier of up to 3kV between the supply and the output, protecting your devices from any shocking surprises from power surges. Thanks to its remote on/off control, you can manage this converter from a distance, allowing you to use it with Advanced industrial automation systems.

Features & Benefits


• Current rating of 134mA makes it a match for low current-consuming applications

• Broad operating temperature range between -40°C and +75°C lets you use it in demanding settings

• Stops burning in fewer than 10 seconds to prevent the spread of fire

Applications


• Aerospace industry

• Manufacturing equipment

• Consumer electronics

How do I mount this DC-DC converter?


The converter comes with standard pinouts for direct through-hole mounting on your PCB. This gives a permanent connection that stays put even in vibrating systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy