Recom RS DC/DC Converter, 12V, -12 V/ 83 mA, 36V dc Input, 9V Input 2 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 162-2718
- Mfr. Part No.:
- RS-2412DZ/H3
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$790.65
(exc. GST)
$869.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $790.65 | $35.939 |
| 2 - 3 | $773.25 | $35.148 |
| 4 + | $756.63 | $34.392 |
*price indicative
- RS Stock No.:
- 162-2718
- Mfr. Part No.:
- RS-2412DZ/H3
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V, -12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1398h | |
| Number of Outputs | 2 | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Series | RS | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V, -12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1398h | ||
Number of Outputs 2 | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Series RS | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS-Z/H3 Series
Ultra-wide 4:1 input voltage range
Regulated outputs
3kV input / output isolation
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
De-rate above 75°C operating temperature.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
- RS Stock No. 4735233
- Mfr. Part No. RS-0512D
Each
$31.00
- RS Stock No. 0163243
- Mfr. Part No. RP15-2412DFW
Each
$101.67
- RS Stock No. 4944083
- Mfr. Part No. REC3-2412DRWZ/H6/A
Each
$48.27
- RS Stock No. 8439333
- Mfr. Part No. REC5-2415SRWZ/H2/A
Each (In a Pack of 15)
$39.482
Related links
- Recom RS DC/DC Converter -12 V/ 83 mA 9V Input 2 W 75 °C Max Temp -40 °C Min Temp,
- Recom RSO DC/DC Converter -12 V/ 42 mA 9V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- Recom RS DC/DC Converter -12 V/ 83 mA 4.5V Input 2 W 85 °C Max Temp -40 °C Min Temp,
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RS DC/DC Converter 18V dc Input Through Hole 8-Pin
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RS DC/DC Converter 36V dc Input Through Hole 8-Pin











