Recom RS DC/DC Converter, 15V dc/ 67 mA, 36V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 166-8876
- Mfr. Part No.:
- RS-2415DZ/H3
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$821.89
(exc. GST)
$904.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $821.89 | $37.359 |
| 2 - 3 | $803.82 | $36.537 |
| 4 + | $786.55 | $35.752 |
*price indicative
- RS Stock No.:
- 166-8876
- Mfr. Part No.:
- RS-2415DZ/H3
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 67mA | |
| Output Current 2 | 67mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1398000h | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | No | |
| Series | RS | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 67mA | ||
Output Current 2 67mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1398000h | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Standards/Approvals No | ||
Series RS | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Dual Output Type, 3kV DC Isolation Voltage - RS Series - RS-2415DZ/H3
Seeking super-safe voltage conversion for complex industrial applications? Get switched on with this DC-DC converter from RECOM. It takes an input between 9 and 36V DC and outputs a regulated ±15V DC, so charging your battery-powered equipment's a cinch. Thanks to the industry-standard SIP8 package and pinout configuration, it's a piece of cake to fit onto your PCB and secures easily via through-hole mounting. Ultra-high isolation to 3kV shields you and any connected devices against significant surge voltages. This makes it useful for heavy-duty motor starting or medical situations where a stable power supply is essential.
Features & Benefits
• Dual outputs to control two connected devices at a time
• High efficiency (typically 83%), so it wastes very little energy as heat and doesn't need a heatsink to keep cool
• Precise line and load regulation of max. ±0.5% make it a breeze to maintain specific voltages
• Mean time between failures of 1,398,000hrs at +25°C, so you can count on it to last
Applications
• Renewable energy generation
• Medical devices
• Smart lighting
What temperatures can I use this converter in?
This converter suits a broad operating temperature range of -40°C to +85°C, making it a practical pick for demanding industrial environments.
- RS Stock No. 0417091
- Mfr. Part No. RS-2415DZ/H3
Each
$40.29
- RS Stock No. 0417186
- Mfr. Part No. RSO-2415DZ/H3
Each
$39.31
- RS Stock No. 0417186P
- Mfr. Part No. RSO-2415DZ/H3
Each (Supplied in a Tube)
$39.31
- RS Stock No. 0417174P
- Mfr. Part No. RS-243.3SZ/H3
Each (Supplied in a Tube)
$37.43
Related links
- Recom RS DC/DC Converter 36V dc Input Through Hole 8-Pin
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RS DC/DC Converter 36V dc Input Through Hole 8-Pin
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RS DC/DC Converter 36V dc Input Through Hole











