Recom RS3 DC/DC Converter, 15V dc/ 200 mA, 27V dc Input, 9V Input 3 W, Through Hole, 71 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8903
- Mfr. Part No.:
- RS3-2415SZ/H3
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 22 units)*
$792.74
(exc. GST)
$872.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $792.74 | $36.034 |
*price indicative
- RS Stock No.:
- 166-8903
- Mfr. Part No.:
- RS3-2415SZ/H3
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 27V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 3:1 | |
| Number of Outputs | 1 | |
| MTBF | 3303000h | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Series | RS3 | |
| Maximum Operating Temperature | 71°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 27V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 3:1 | ||
Number of Outputs 1 | ||
MTBF 3303000h | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Series RS3 | ||
Maximum Operating Temperature 71°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3-Z/H3 Series
Very wide 3:1 input voltage range
Regulated outputs
3kV input / output isolation
Low ripple and noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Related links
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 60V dc Input Through Hole
- Recom RS3 DC/DC Converter -15 V/ 100 mA 20V Input 3 W 71 °C Max Temp -40 °C Min
- Recom RSO DC/DC Converter 36V dc Input Through Hole
