Recom RS DC/DC Converter, 15V dc/ 134 mA, 36V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 416-985
- Mfr. Part No.:
- RS-2415SZ/H3
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$37.23
(exc. GST)
$40.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 22 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $37.23 | - |
| 6 - 10 | $36.74 | 1% |
| 11 + | $36.23 | 2% |
*price indicative
- RS Stock No.:
- 416-985
- Mfr. Part No.:
- RS-2415SZ/H3
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 134mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1398000h | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Series | RS | |
| Width | 9.2mm | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 134mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1398000h | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Series RS | ||
Width 9.2mm | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 4:1 Input Voltage Range, 3kV Isolation Voltage - RS Series - RS-2415SZ/H3
Looking for a suitable power regulation solution for your PCB-linked components? Choose this DC-DC converter from RECOM. It balances variable input signals in the 9 to 36V range to a stable 24V output that's safe for connected parts. For safety, it creates an isolation barrier of up to 3kV between the supply and the output, protecting your devices from any shocking surprises from power surges. Thanks to its remote on/off control, you can manage this converter from a distance, allowing you to use it with Advanced industrial automation systems.
Features & Benefits
• Current rating of 134mA makes it a match for low current-consuming applications
• Broad operating temperature range between -40°C and +75°C lets you use it in demanding settings
• Stops burning in fewer than 10 seconds to prevent the spread of fire
Applications
• Aerospace industry
• Manufacturing equipment
• Consumer electronics
How do I mount this DC-DC converter?
The converter comes with standard pinouts for direct through-hole mounting on your PCB. This gives a permanent connection that stays put even in vibrating systems.
Related links
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS DC/DC Converter 24V dc Input Through Hole
- Recom RS DC/DC Converter 36V dc Input Through Hole 8-Pin
- TRACOPOWER TMR 2WIN DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2WISM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
