Recom RS DC/DC Converter, 15V dc/ 134 mA, 24V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6533
- Mfr. Part No.:
- RS-2415S
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 22 units)*
$578.30
(exc. GST)
$636.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 18 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $578.30 | $26.286 |
| 2 - 3 | $565.58 | $25.708 |
| 4 + | $553.44 | $25.156 |
*price indicative
- RS Stock No.:
- 166-6533
- Mfr. Part No.:
- RS-2415S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 134mA | |
| Output Current 2 | 134mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1096000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Standards/Approvals | UL 60950-1, UL, IEC/EN 60950-1, IEC, EN 60950, CSA-C22.2 No. 60950-1 | |
| Series | RS | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Weight | 4.7g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 134mA | ||
Output Current 2 134mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1096000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Standards/Approvals UL 60950-1, UL, IEC/EN 60950-1, IEC, EN 60950, CSA-C22.2 No. 60950-1 | ||
Series RS | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Weight 4.7g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, ±2% Output Voltage Accuracy, 83% Efficiency Rating - RS Series - RS-2415S
Features & Benefits
Applications
How do I mount this product to my PCB?
Related links
- Recom RS DC/DC Converter 24V dc Input Through Hole
- Recom REM2A DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RS6 DC/DC Converter 36V dc Input Through Hole
- XP Power IEU02 DC/DC Converter 36V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TMR 2 WISM DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TDL 2 DC/DC Converter 36V dc Input PCB
