Recom RSO DC/DC Converter, 15V dc/ 67 mA, 36V dc Input, 9V Input 1 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-8875
Mfr. Part No.:
RSO-2415SZ/H3
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

67mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1685000h

Number of Outputs

1

Isolation Voltage

3kV dc

Number of Pins

8

Maximum Output Power

1W

Package Type

SIP

Length

21.8mm

Standards/Approvals

No

Width

9.2mm

Series

RSO

Depth

11.1mm

Maximum Operating Temperature

75°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 81% Max Efficiency, Continuous Short-Circuit Protection - RSO Series - RSO-2415SZ/H3


For power to your PLC-linked parts that you can count on, go for this DC-DC converter from RECOM. It creates an isolation barrier of up to 3kV DC between the input and output, keeping power surges at bay and reducing fire risks for enhanced safety. It's through-hole mounted, which gives a secure hold on your circuit board that stays put even in vibrating systems. Integrated remote on/off control allows for flexible operation and makes this converter the Ideal choice for industrial automation processes.

Features & Benefits


• Broad operating temperature range between -40°C and +85°C for use in extreme environments

• Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (D) for installation in setups with limited space

• Continuous short-circuit protection reduces the risk of electric shocks during operation

Applications


• HVAC systems

• Medical equipment

• Oil and gas plants

What's the MTBF of this DC-DC converter?


At +25°C, this unit has an MTBF of 1,685,000 hours, so you can rest assured of long-term performance.

What's the component's output current?


This converter delivers 67mA of current, making it a good fit for low current-consuming applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy