Recom RSO DC/DC Converter, 15V dc/ 34 mA, 36V dc Input, 9V Input 1 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8893
- Mfr. Part No.:
- RSO-2415DZ/H3
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$791.07
(exc. GST)
$870.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $791.07 | $35.958 |
| 2 - 3 | $773.66 | $35.166 |
| 4 + | $757.04 | $34.411 |
*price indicative
- RS Stock No.:
- 166-8893
- Mfr. Part No.:
- RSO-2415DZ/H3
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 34mA | |
| Output Current 2 | 34mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1685000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 21.8mm | |
| Series | RSO | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 34mA | ||
Output Current 2 34mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1685000h | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 21.8mm | ||
Series RSO | ||
Width 9.2mm | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RSO Series
RSO series 1W single/dual output regulated DC to DC converters with 4:1 input and high power density. These 1W single/dual output regulated DC to DC converters have On-Off control and 3kVDC isolated versions are ,medically approved.
Ultra-wide 4:1 input voltage range
Regulated outputs
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
Part numbers suffixed with 'H3' have 3kVDC isolation and are medically approved
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).
Standards
EN-60950-1
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only
Related links
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter -12 V/ 42 mA 9V Input 1 W 85 °C Max Temp -40 °C Min Temp,
