Recom RS DC/DC Converter, 15V dc/ 67 mA, 36V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 8-Pin

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
417-091
Mfr. Part No.:
RS-2415DZ/H3
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

67mA

Output Current 2

67mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

1398000h

Number of Pins

8

Isolation Voltage

3kV dc

Maximum Output Power

2W

Package Type

SIP

Depth

11.1mm

Length

21.8mm

Standards/Approvals

No

Series

RS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW

RECOM DC-DC Converter, Dual Output Type, 3kV DC Isolation Voltage - RS Series - RS-2415DZ/H3


Seeking super-safe voltage conversion for complex industrial applications? Get switched on with this DC-DC converter from RECOM. It takes an input between 9 and 36V DC and outputs a regulated ±15V DC, so charging your battery-powered equipment's a cinch. Thanks to the industry-standard SIP8 package and pinout configuration, it's a piece of cake to fit onto your PCB and secures easily via through-hole mounting. Ultra-high isolation to 3kV shields you and any connected devices against significant surge voltages. This makes it useful for heavy-duty motor starting or medical situations where a stable power supply is essential.

Features & Benefits


• Dual outputs to control two connected devices at a time

• High efficiency (typically 83%), so it wastes very little energy as heat and doesn't need a heatsink to keep cool

• Precise line and load regulation of max. ±0.5% make it a breeze to maintain specific voltages

• Mean time between failures of 1,398,000hrs at +25°C, so you can count on it to last

Applications


• Renewable energy generation

• Medical devices

• Smart lighting

What temperatures can I use this converter in?


This converter suits a broad operating temperature range of -40°C to +85°C, making it a practical pick for demanding industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy