Recom RY DC/DC Converter, 15V dc/ 33 mA, 5.5V Input, 4.75V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$465.98

(exc. GST)

$512.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$465.98$18.639
2 - 3$458.80$18.352
4 +$448.90$17.956

*price indicative

RS Stock No.:
166-8849
Mfr. Part No.:
RY-0515D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V

Minimum Input Voltage

4.75V dc

Output Current 1

33mA

Output Current 2

33mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

MTBF

135000h

Number of Outputs

2

Output Voltage Adjustment Range

4.5/5.5 V

Isolation Voltage

1kV dc

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP-7

Series

RY

Length

19.65mm

Depth

10.2mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

68%

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RY Series


Regulated output

Control pin for remote On/Off

1kVdc isolation

UL94V-0 package material

No heatsink required

Fully encapsulated

SIP7 package

Note

Operating temperature range is with derating above 70°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy