Recom RP DC/DC Converter, 15V dc/ 33 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$527.96

(exc. GST)

$580.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$527.96$21.118
2 - 3$516.33$20.653
4 +$505.26$20.21

*price indicative

RS Stock No.:
166-8927
Mfr. Part No.:
RP-0515D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

33mA

Output Current 2

33mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Number of Outputs

2

MTBF

18400000h

Output Voltage Adjustment Range

15 V dc

Number of Pins

7

Isolation Voltage

2.6kV ac

Maximum Output Power

1W

Package Type

SIP

Standards/Approvals

No

Depth

10.2mm

Width

7.05mm

Length

19.65mm

Series

RP

Efficiency

82%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series


The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.

Industrial standard pin out

Single and dual output options

250Vac rated

5.2kVdc isolation makes it ideal for telecom and safety applications

UL94V-0 package material

High efficiency (80% typ)

Short circuit protected.

Capacitor input filter

Note

Operating temperature is without derating.

Standards

Conforms to EN60950-1, UL609501-1, EN60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy