Recom RH DC/DC Converter, 5V dc/ 100 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8839
- Mfr. Part No.:
- RH-0505D
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$318.18
(exc. GST)
$350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $318.18 | $12.727 | - |
| 2 - 3 | $311.19 | $12.448 | 2% |
| 4 + | $304.53 | $12.181 | 4% |
*price indicative
- RS Stock No.:
- 166-8839
- Mfr. Part No.:
- RH-0505D
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| MTBF | 186000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 19.6mm | |
| Standards/Approvals | No | |
| Series | RH | |
| Depth | 10.2mm | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
MTBF 186000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Number of Pins 7 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 19.6mm | ||
Standards/Approvals No | ||
Series RH | ||
Depth 10.2mm | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RH Series
Note
MTBF to MIL-HDBK 217F.
Standards
Related links
- Recom RH DC/DC Converter 5.5V dc Input Through Hole
- Recom RH DC/DC Converter 5.5V dc Input Through Hole
- Recom RH DC/DC Converter 5.5V dc Input Through Hole
- Recom RH DC/DC Converter 5V dc Input Through Hole
- Recom RH DC/DC Converter 5V dc Input Through Hole
- Recom RH DC/DC Converter 5V dc Input Through Hole
- Recom RH DC/DC Converter 5.5V Input Through Hole 7-Pin
- Recom RH DC/DC Converter 26.4V dc Input Through Hole
