Recom RB DC/DC Converter, 12V dc/ 42 mA, 15V dc Input, 13.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8835
- Mfr. Part No.:
- RB-1512D
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$268.38
(exc. GST)
$295.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $268.38 | $10.735 |
*price indicative
- RS Stock No.:
- 166-8835
- Mfr. Part No.:
- RB-1512D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 13.5V | |
| Maximum Input Voltage | 15V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Number of Outputs | 2 | |
| MTBF | 16400000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 1W | |
| Package Type | SIP-7 | |
| Standards/Approvals | No | |
| Length | 19.6mm | |
| Series | RB | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 13.5V | ||
Maximum Input Voltage 15V dc | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Number of Outputs 2 | ||
MTBF 16400000h | ||
Number of Pins 6 | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 1W | ||
Package Type SIP-7 | ||
Standards/Approvals No | ||
Length 19.6mm | ||
Series RB | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series
Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs
Note
Operating temperature is without derating.
Related links
- Recom RB DC/DC Converter 12V dc Input Through Hole
- Recom RB DC/DC Converter 12V dc Input Through Hole
- Recom RB DC/DC Converter 12V dc Input Through Hole
- Recom RB DC/DC Converter 5V dc Input Through Hole
- Recom RB DC/DC Converter 5V dc Input Through Hole
- Recom RB DC/DC Converter 5V dc Input Through Hole
- Recom RB DC/DC Converter 5.5V dc Input Through Hole
- Recom RB DC/DC Converter 12V Input Through Hole 7-Pin
