Recom RB DC/DC Converter, 9V dc/ 111 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 25 units)*

$234.71

(exc. GST)

$258.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$234.71$9.388

*price indicative

RS Stock No.:
166-8830
Mfr. Part No.:
RB-0509S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V dc

Output Current 1

111mA

Mount Type

Through Hole

MTBF

16400000h

Number of Outputs

1

Isolation Voltage

500V ac

Number of Pins

6

Package Type

SIP-7

Maximum Output Power

1W

Depth

10.2mm

Standards/Approvals

No

Series

RB

Length

19.6mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series


Single & dual output options

1kVdc isolation

UL94V-0 package material

SIP7 package with industry standard pin-outs

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy