Recom RB DC/DC Converter, 9V dc/ 111 mA, 12V dc Input, 0V ac Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.20

(exc. GST)

$11.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$10.20
7 - 12$10.09
13 +$9.99

*price indicative

Packaging Options:
RS Stock No.:
672-7372
Mfr. Part No.:
RB-1209S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Minimum Input Voltage

0V ac

Maximum Input Voltage

12V dc

Output Current 1

111mA

Output Current 2

111mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

151000h

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

0/12 V

Isolation Voltage

500V ac

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Width

10.2mm

Series

RB

Weight

2.2g

Depth

10.2mm

Length

19.6mm

Standards/Approvals

CSA, IEC, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

78%

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series


Single & dual output options

1kVdc isolation

UL94V-0 package material

SIP7 package with industry standard pin-outs

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy