Recom RP DC/DC Converter, 9V dc/ 111 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8843
- Mfr. Part No.:
- RP-0509S
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-8843
- Mfr. Part No.:
- RP-0509S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 111mA | |
| Output Current 2 | 111mA | |
| Mount Type | Through Hole | |
| MTBF | 200000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Number of Pins | 4 | |
| Isolation Voltage | 5.2kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 19.65mm | |
| Width | 7.05mm | |
| Series | RP | |
| Depth | 10.2mm | |
| Weight | 1.4g | |
| Standards/Approvals | CSA, IEC, UL | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 111mA | ||
Output Current 2 111mA | ||
Mount Type Through Hole | ||
MTBF 200000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Number of Pins 4 | ||
Isolation Voltage 5.2kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 19.65mm | ||
Width 7.05mm | ||
Series RP | ||
Depth 10.2mm | ||
Weight 1.4g | ||
Standards/Approvals CSA, IEC, UL | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 9V DC Output Voltage, 75% Efficiency - RP Series - RP-0509S
Give the voltage supply in your circuit a boost using this DC-DC converter from RECOM. It accepts an input voltage range between 4.5 and 5.5V DC and steps it up to a steady output voltage of 9V DC. To minimise the risk of electrical damage caused by faults, the unit comes with integrated short-circuit protection. As it has a mean time between failures of 928,000 hours at +25°C, you can rely on it to keep up with the needs of your system for the long haul.
Features & Benefits
• Low output ripple and noise of 100mVp-p to ensure clear signal transmission
• Through-hole mounting for a secure connection to your PCB
• Reliable performance in harsh conditions, thanks to a wide operating temperature range between -40°C and +90°C
Applications
• Medical devices
• Computer peripherals
• Security systems
• Consumer electronics
How efficient is this converter?
It has an efficiency rating of 75%, meaning it wastes minimal energy as heat.
How accurate is this device?
As this converter has an output voltage accuracy of ±5%, you can be sure it delivers precise power to your equipment.
Related links
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RB DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 5.5V dc Input Through Hole
- Recom RP DC/DC Converter 5.5V dc Input Through Hole
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
