Recom RS3 DC/DC Converter, 9V dc/ 333 mA, 5V dc Input, 4.5V Input 3 W, Through Hole, 71 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 163-827
- Mfr. Part No.:
- RS3-0509S
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 unit)*
$26.83
(exc. GST)
$29.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 March 2027
Units | Per unit |
|---|---|
| 1 - 5 | $26.83 |
| 6 - 10 | $26.16 |
| 11 + | $25.75 |
*price indicative
- RS Stock No.:
- 163-827
- Mfr. Part No.:
- RS3-0509S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 333mA | |
| Output Current 2 | 333mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 745000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/9 V | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Weight | 4.7g | |
| Standards/Approvals | RoHS, UR | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Series | RS3 | |
| Width | 9.2mm | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 71°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 333mA | ||
Output Current 2 333mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 745000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/9 V | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Weight 4.7g | ||
Standards/Approvals RoHS, UR | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Series RS3 | ||
Width 9.2mm | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 71°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1kV DC Isolation Voltage, 1 Output - RS3 Series - RS3-0509S
Features & Benefits
Applications
Is this DC-DC converter prone to voltage spikes?
Related links
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 18V Input Through Hole 8-Pin SIP
