Recom RP12-A DC/DC Converter, 12V dc/ 500 mA, 18V dc Input, 9V Input 12 W, Through Hole, 72 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 7 units)*

$484.72

(exc. GST)

$533.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$484.72$69.246

*price indicative

RS Stock No.:
166-8820
Mfr. Part No.:
RP12-1212DA
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

500mA

Output Current 2

-500mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

2064000h

Number of Outputs

2

Number of Pins

24

Isolation Voltage

1.6kV dc

Maximum Output Power

12W

Package Type

DIP

Standards/Approvals

RoHS

Length

31.8mm

Depth

10.2mm

Series

RP12-A

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

72°C

COO (Country of Origin):
TW

Recom 12W Single/Dual Output Regulated Isolated DC-DC Converter - RP12-A Series


12W DIP24 Package

2:1 wide input range

Regulated output

Pi input filter

1.6kV input/output isolation

Continuous short circuit protection with automatic recovery

Overload protection

Shielded metal case with insulated base plate

Note

Operating temperature is with derating.

Standards

UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy