Recom RS6 DC/DC Converter, 5V dc/ 1.2 A, 18V dc Input, 9V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp, 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 22 units)*

$487.19

(exc. GST)

$535.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 10 December 2026
  • Plus 1 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$487.19$22.145-
2 - 3$476.47$21.6582%
4 +$466.25$21.1934%

*price indicative

RS Stock No.:
166-8808
Mfr. Part No.:
RS6-1205S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

1.2A

Mount Type

Through Hole

MTBF

1776000h

Number of Outputs

1

Output Voltage Adjustment Range

-8 → +10 %

Number of Pins

8

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

6W

Standards/Approvals

No

Length

21.8mm

Depth

11.1mm

Series

RS6

Width

9.2mm

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

Recom RS6 Series Isolated DC-DC Converter


The RS6 Series offers you high power density wide input voltage range. This converter is Ideal for high density power supply designs in demanding industrial applications, test and metering and battery powered applications.

Features and Benefits


High power density

High efficiency

CB report

Ideal for areas with limited installation space

Recom Isolated DC/DC Converter


Standards

EN 62368-1 CB, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy