Recom RS6 DC/DC Converter, 3.3V dc/ 1.3 A, 9V dc Input, 4.5V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$23.96

(exc. GST)

$26.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 81 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$23.96-
6 - 10$23.342%
11 +$23.033%

*price indicative

Packaging Options:
RS Stock No.:
124-4207
Mfr. Part No.:
RS6-053.3S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

1.3A

Mount Type

Through Hole

Number of Outputs

1

MTBF

1776000h

Output Voltage Adjustment Range

-8 → +10 %

Isolation Voltage

1.6kV dc

Number of Pins

8

Maximum Output Power

6W

Package Type

SIP

Series

RS6

Length

21.8mm

Width

9.2mm

Depth

11.1mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 200kHz Frequency, Continuous Short-Circuit Protection - RS6 Series - RS6-053.3S


Want a power supply to your PCB-linked parts that won't let you down? This DC-DC converter from RECOM delivers it. With integrated continuous short-circuit and overload protection, the unit ensures electrical faults don't impact your components. It delivers an output of 3.3V from a 5V input signal, so it's your best bet for low-voltage applications. You can manage it remotely, making it a VITAL piece of the puzzle for applications such as robotics that need timing control.

Features & Benefits


• Isolation voltage of 2kV DC to handle high inrushes without suffering damage

• Mean time between failures of 1,776,000 hours for reliable long-term performance

• Through-hole mounting method achieves a firm hold on the circuit board

• Plastic housing withstands impact and abrasion, making it useful in harsh environments

Applications


• Consumer electronics

• Telecommunication industry

• Switchgear systems

Is this DC-DC converter flame-retardant?


Yes, this unit is self-extinguishing and stops burning in 10 seconds or less in the event of a fire. It's a safe choice for use in volatile settings.

How efficient is this DC-DC converter?


This piece of kit is 83% efficient, which means it loses a negligible amount of energy to heat during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy