Recom REC5 DC/DC Converter, 15V dc/ 350 mA, 72V Input, 18V Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 15 units)*

$630.56

(exc. GST)

$693.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$630.56$42.037-
2 - 3$616.71$41.1142%
4 +$603.47$40.2314%

*price indicative

RS Stock No.:
166-6653
Mfr. Part No.:
REC5-2415DRWZ/H2/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

72V

Output Current 1

350mA

Mount Type

Through Hole

MTBF

850000h

Number of Outputs

2

Isolation Voltage

2kV dc

Maximum Output Power

5W

Package Type

DIP-24

Length

32mm

Depth

10.2mm

Standards/Approvals

No

Series

REC5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

85%

COO (Country of Origin):
TW

Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5 Series


Short circuit protected

Regulated output

DIP24 package

UL94V-0 package material

High efficiency (81% typ)

2% voltage setting accuracy

1kVdc (H1 suffix) or 2kVdc (H2 suffix) Isolation

Pi-network input filter

4:1 wide input range

Single and dual output options

Note

Operating temperature is without derating.

Standards

EN60950-1, UL60950-1, EN60601-1

Related links